Wiha Tools 4 mm Hex TorqueVario Torque Screwdriver, 0.8 → 5.0Nm

  • RS Stock No. 500-0049
  • Mfr. Part No. 26463
  • Manufacturer Wiha Tools
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TorqueVario® torque handles

Ergonomic SoftFinish® handle with various torque settings, accuracy of ±6%
Window scale with numerical display
Opening torque 50% higher than closing torque
Compact, lightweight design, suitable for wet and dry applications
Torque-Setter tool included

Standards

DIN ISO 6798

Specifications
Attribute Value
Torque Range 0.8 → 5.0Nm
Type TorqueVario
Drive Shape Hex
Drive Size 4 mm
Overall Length 138 mm
Accuracy ±6 %
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 4,357.00
(exc. GST)
TWD 4,575.00
(inc. GST)
units
Per unit
1 +
TWD4,357.00