- RS Stock No.:
- 123-0816
- Mfr. Part No.:
- 05028046001
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 123-0816
- Mfr. Part No.:
- 05028046001
- Manufacturer:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
300 Torx Plus Torque Indicator
Torque Plus (IP), driver style, torque indicator.
For use with Torx Plus socket screws
Accuracy ±10 %
Kraftform comfort grip ergonomic handle
Accuracy ±10 %
Kraftform comfort grip ergonomic handle
Specifications
Attribute | Value |
---|---|
Torque Range | 5Nm |
Type | Fixed Torque |
Drive Shape | Torx-Plus |
Drive Size | TX20 |
Overall Length | 160 mm |
Accuracy | ±10 % |