- RS Stock No.:
- 475-1910
- Mfr. Part No.:
- A-12HH
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 475-1910
- Mfr. Part No.:
- A-12HH
- Manufacturer:
- NKK Switches
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.3mm |
Actuator Material | Brass |
Contact Material | Gold Plated Phosphor Bronze |
Contact Resistance | 50mΩ |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |