Idec Plug In Single Function Timer Relay, 100 → 120V ac, 4NO/4NC, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s
- RS Stock No.:
- 832-5530
- Mfr. Part No.:
- GT5Y-4SN1A100
- Manufacturer:
- Idec
View all Timer Relays
Temporarily out of stock - back order for despatch 24/06/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD1,205.00
(exc. GST)
TWD1,265.25
(inc. GST)
units | Per unit |
1 - 24 | TWD1,205.00 |
25 - 99 | TWD1,157.00 |
100 + | TWD1,109.00 |
- RS Stock No.:
- 832-5530
- Mfr. Part No.:
- GT5Y-4SN1A100
- Manufacturer:
- Idec
- COO (Country of Origin):
- TW
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Supply Voltage | 100 → 120V ac |
Mounting Type | Plug In |
Number of Contacts | 14 |
Time Range | 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1 min, 12 s → 10min |
Mode of Operation | ON Delay |
Number of Timer Functions | Single |
Contact Configuration | 4NO/4NC |
Time Increment | Minutes, Seconds |
Maximum Current | 3A |
Terminal Type | Plug In |
Power Supply | External |
Switch Configuration | 4PDT |
Depth | 58.6mm |
Maximum Operating Temperature | +50°C |
Width | 27.5mm |
Length | 21mm |
Minimum Operating Temperature | -10°C |
Time Delay | (Reset) 0.1 s, (Reset) 1s |