Idec Plug In Single Function Timer Relay, 24V dc, DPDT, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1min
- RS Stock No.:
- 832-5518
- Mfr. Part No.:
- GT5Y-2SN1D24
- Manufacturer:
- Idec
View all Timer Relays
Temporarily out of stock - back order for despatch 22/06/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD1,436.00
(exc. GST)
TWD1,507.80
(inc. GST)
units | Per unit |
1 - 24 | TWD1,436.00 |
25 - 99 | TWD1,379.00 |
100 + | TWD1,320.00 |
- RS Stock No.:
- 832-5518
- Mfr. Part No.:
- GT5Y-2SN1D24
- Manufacturer:
- Idec
- COO (Country of Origin):
- TW
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24V dc |
Mounting Type | Plug In |
Number of Contacts | 14 |
Time Range | 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1 min, 12 s → 10min |
Mode of Operation | ON Delay |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Minutes, Seconds |
Maximum Current | 5A |
Terminal Type | Plug In |
Power Supply | External |
Width | 27.5mm |
Depth | 58.6mm |
Switch Configuration | DPDT |
Maximum Operating Temperature | +50°C |
Length | 21mm |
Time Delay | (Reset) 0.1 s, (Reset) 1s |
Minimum Operating Temperature | -10°C |