Idec Plug In Single Function Timer Relay, 24V ac/dc, DPDT, 0.1 → 600s
- RS Stock No.:
- 832-5473
- Mfr. Part No.:
- GT3F-2AD24
- Manufacturer:
- Idec
View all Timer Relays
Temporarily out of stock - back order for despatch 24/06/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD2,262.00
(exc. GST)
TWD2,375.10
(inc. GST)
units | Per unit |
1 - 24 | TWD2,262.00 |
25 - 99 | TWD2,171.00 |
100 + | TWD2,081.00 |
- RS Stock No.:
- 832-5473
- Mfr. Part No.:
- GT3F-2AD24
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24V ac/dc |
Mounting Type | Plug In |
Number of Contacts | 8 |
Time Range | 0.1 → 600s |
Mode of Operation | OFF Delay |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Seconds |
Maximum Current | 3A |
Terminal Type | Plug In |
Power Supply | External |
Switch Configuration | DPDT |
Length | 36mm |
Maximum Operating Temperature | +50°C |
Width | 40mm |
Depth | 72.2mm |
Minimum Operating Temperature | -10°C |
Time Delay | (Power Application) 1s |