Idec Plug In Single Function Timer Relay, 24V ac/dc, SPDT, 0.1 → 600s
- RS Stock No.:
- 832-5461
- Mfr. Part No.:
- GT3F-1AD24
- Manufacturer:
- Idec
View all Timer Relays
Temporarily out of stock - back order for despatch 20/07/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD2,860.00
(exc. GST)
TWD3,003.00
(inc. GST)
units | Per unit |
1 - 9 | TWD2,860.00 |
10 - 24 | TWD2,784.00 |
25 + | TWD2,680.00 |
- RS Stock No.:
- 832-5461
- Mfr. Part No.:
- GT3F-1AD24
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24V ac/dc |
Mounting Type | Plug In |
Number of Contacts | 8 |
Time Range | 0.1 → 600s |
Mode of Operation | OFF Delay |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 5A |
Terminal Type | Plug In |
Power Supply | External |
Depth | 72.2mm |
Maximum Operating Temperature | +50°C |
Width | 40mm |
Switch Configuration | SPDT |
Length | 36mm |
Minimum Operating Temperature | -10°C |
Time Delay | (Power Application) 1s |