Idec Plug In Multi Function Timer Relay, 100 → 240V ac, DPDT, 0.1 s → 180h
- RS Stock No.:
- 832-5451
- Mfr. Part No.:
- GT3A-5AF20
- Manufacturer:
- Idec
View all Timer Relays
Temporarily out of stock - back order for despatch 24/06/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD2,253.00
(exc. GST)
TWD2,365.65
(inc. GST)
units | Per unit |
1 - 9 | TWD2,253.00 |
10 - 24 | TWD2,190.00 |
25 + | TWD2,097.00 |
- RS Stock No.:
- 832-5451
- Mfr. Part No.:
- GT3A-5AF20
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
Supply Voltage | 100 → 240V ac |
Mounting Type | Plug In |
Number of Contacts | 11 |
Time Range | 0.1 s → 180h |
Mode of Operation | Interval, OFF Delay, ON/OFF Delay, One Shot Cycle |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Power Supply | External |
Terminal Type | Plug In |
Length | 36mm |
Width | 40mm |
Switch Configuration | DPDT |
Maximum Operating Temperature | +50°C |
Depth | 72.2mm |
Time Delay | (Reset) 60ms |
Minimum Operating Temperature | -10°C |