Recently searched

    Idec Plug In Multi Function Timer Relay, 24V ac/dc, DPDT, 0.1 s → 180h

    RS Stock No.:
    832-5436
    Mfr. Part No.:
    GT3A-2EAD24
    Manufacturer:
    Idec
    Idec
    View all Timer Relays
    Temporarily out of stock - back order for despatch 14/09/2022, delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each

    TWD2,620.00

    (exc. GST)

    TWD2,751.00

    (inc. GST)

    unitsPer unit
    1 - 9TWD2,620.00
    10 - 24TWD2,522.00
    25 +TWD2,411.00
    RS Stock No.:
    832-5436
    Mfr. Part No.:
    GT3A-2EAD24
    Manufacturer:
    Idec

    Non Compliant

    COO (Country of Origin):
    JP

    Product overview and Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    JP

    Product Details




    Specifications

    AttributeValue
    Supply Voltage24V ac/dc
    Mounting TypePlug In
    Number of Contacts11
    Time Range0.1 s → 180h
    Mode of OperationCycle OFF, Cycle ON, Interval ON, ON Delay
    Number of Timer FunctionsMulti Function
    Contact ConfigurationDPDT
    Time IncrementHours, Minutes, Seconds
    Maximum Current3A
    Terminal TypePlug In
    Power SupplyExternal
    Length36mm
    Switch ConfigurationSPDT
    Width40mm
    Maximum Operating Temperature+50°C
    Depth72.2mm
    Time Delay(Reset) 60ms
    Minimum Operating Temperature-10°C
    Temporarily out of stock - back order for despatch 14/09/2022, delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each

    TWD2,620.00

    (exc. GST)

    TWD2,751.00

    (inc. GST)

    unitsPer unit
    1 - 9TWD2,620.00
    10 - 24TWD2,522.00
    25 +TWD2,411.00