United Automation, DMPR1-E-30kW 415V, Thyristor Power Controller Assembly, 30kW, 75A, 3.5kg, 205 x 155 x 120mm
- RS Stock No.:
- 669-6048
- Mfr. Part No.:
- DMPR1-E-30kW 415V
- Manufacturer:
- United Automation
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 669-6048
- Mfr. Part No.:
- DMPR1-E-30kW 415V
- Manufacturer:
- United Automation
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Single-Phase Dual Mode Power Controller
The complete enclosed single-phase Dual Mode Power Regulator (DMPR) thyristor assembly provides control of
,inductive and resistive loads.
,inductive and resistive loads.
Phase Angle and Burst Fire Control, or combination of both
Frequency Tracking 4-400Hz
Integral High Speed Fuse
Ramp control 1-30 seconds adjustable
Frequency Tracking 4-400Hz
Integral High Speed Fuse
Ramp control 1-30 seconds adjustable
Specifications
Attribute | Value |
---|---|
Current Rating | 75A |
Mounting Type | Screw Mount |
Power Rating | 30kW |
Dimensions | 205 x 155 x 120mm |
Maximum Operating Temperature | +60 °C |