RS PRO 470 Ω Carbon Film Resistor 1 W 5 %
- RS Stock No.:
- 739-7086
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 2000 units)*
TWD2,000.00
(exc. GST)
TWD2,100.00
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 4,000 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 - 2000 | TWD1.00 | TWD2,000.00 |
| 4000 - 18000 | TWD1.00 | TWD2,000.00 |
| 20000 + | TWD0.80 | TWD1,600.00 |
*price indicative
- RS Stock No.:
- 739-7086
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Power Rating | 1W | |
| Resistor Type | Carbon | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 400 V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Diameter | 3.2 mm | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Temperature Coefficient | -500 to 350 ppm/°C | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Power Rating 1W | ||
Resistor Type Carbon | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 400 V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Diameter 3.2 mm | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Temperature Coefficient -500 to 350 ppm/°C | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 470Ω Carbon Film Resistor 1W ±5%
- RS PRO 470kΩ Carbon Film Resistor 1W ±5%
- RS PRO 390Ω Carbon Film Resistor 1W ±5%
- RS PRO 150Ω Carbon Film Resistor 1W ±5%
- RS PRO 47kΩ Carbon Film Resistor 1W ±5%
- RS PRO 2.2kΩ Carbon Film Resistor 1W ±5%
- RS PRO 330Ω Carbon Film Resistor 1W ±5%
- RS PRO 68kΩ Carbon Film Resistor 1W ±5%