- RS Stock No.:
- 199-7576
- Mfr. Part No.:
- MF0207FTE52-33K
- Manufacturer:
- Yageo
Temporarily out of stock - back order for despatch 22/11/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 5000)
TWD0.40
(exc. GST)
TWD0.42
(inc. GST)
Units | Per unit | Per Box* |
5000 - 20000 | TWD0.40 | TWD2,000.00 |
25000 + | TWD0.40 | TWD2,000.00 |
*price indicative |
- RS Stock No.:
- 199-7576
- Mfr. Part No.:
- MF0207FTE52-33K
- Manufacturer:
- Yageo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MF0 Series 33k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Power Rating | 0.6W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0207 |