- RS Stock No.:
- 199-6189
- Mfr. Part No.:
- FKN2WSJT-52-22R
- Manufacturer:
- Yageo
- RS Stock No.:
- 199-6189
- Mfr. Part No.:
- FKN2WSJT-52-22R
- Manufacturer:
- Yageo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo wirewound Resistor of FKN-S series with resistance of 10Ω and power rating of 2W. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
Fusing residual resistive value at least 100 times rated resistance
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |