Ohmite 200mΩ Wire Wound Resistor 10W ±1% 40FR20E
Temporarily out of stock - back order for despatch 02/02/2021, delivery within 6 working days
Added
- RS Stock No.:
- 893-2914
- Mfr. Part No.:
- 40FR20E
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- MX
units | Per unit | Per Pack* |
10 + | TWD97.80 | TWD978.00 |
*price indicative |
40 Series Wirewound Axial Resistors
Attribute | Value |
Resistance | 200mΩ |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 40 |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |