- RS Stock No.:
- 487-5628
- Mfr. Part No.:
- MRA0207182RBTA015
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 487-5628
- Mfr. Part No.:
- MRA0207182RBTA015
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
Product Details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 182Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Case Style | Conformal |
Temperature Coefficient | ±15ppm/°C |
Termination Style | Axial |
Dimensions | 2.3 (Dia.) x 5.6mm |
Length | 5.6mm |
Diameter | 2.3mm |
Maximum Operating Temperature | +125°C |
Maximum Temperature Coefficient | +15ppm/°C |
Minimum Operating Temperature | -55°C |
Minimum Temperature Coefficient | -15ppm/°C |