- RS Stock No.:
- 769-1870
- Mfr. Part No.:
- B57211P0250M301
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 769-1870
- Mfr. Part No.:
- B57211P0250M301
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Specifications
Attribute | Value |
---|---|
Series | B57211P0***M3*1 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 70s |
Resistance @ 25 °C | 25Ω |
Tolerance | ±20% |
Maximum Power Rating | 3000mW |
Depth | 6mm |
Height | 20mm |
Dimensions | 13 x 6 x 20mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +170°C |