- RS Stock No.:
- 619-7560
- Mfr. Part No.:
- PRF18AR471QB1RB
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 619-7560
- Mfr. Part No.:
- PRF18AR471QB1RB
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PRF18 |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 470Ω |
Tolerance | ±50% |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Dimensions | 1.6 x 0.8 x 0.8mm |