DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulating Bar, 300mm x 50mm x 50mm
- RS Stock No.:
- 248-4703
- Manufacturer:
- DURATEC 750
- RS Stock No.:
- 248-4703
- Manufacturer:
- DURATEC 750
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Duratec 750® Insulation Board
Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.
Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)
Specifications
Attribute | Value |
---|---|
Material | Duratec 750 Calcium Silicate |
Maximum Operating Temperature | +1000°C |
Length | 300mm |
Width | 50mm |
Thickness | 50mm |
Density | 1.4g/cm³ |
Flame Retardant | Yes |
Thermal Shock Resistant | Yes |
Thermal Conductivity | 0.49W/mK |