- RS Stock No.:
- 888-4304
- Mfr. Part No.:
- BU-5214-A-4-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4304
- Mfr. Part No.:
- BU-5214-A-4-0
- Manufacturer:
- Mueller Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Lead Length | 101.6mm |
Current Rating | 5A |
Colour | Black |
Voltage Rating | 150V ac |
Connector A Gender | Female |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |