- RS Stock No.:
- 762-8942
- Mfr. Part No.:
- VSFK 6001 / 2.5 / 50 / PVI
- Manufacturer:
- Schutzinger
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 762-8942
- Mfr. Part No.:
- VSFK 6001 / 2.5 / 50 / PVI
- Manufacturer:
- Schutzinger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Gold Plated
A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have gold plated contact surfaces, part of the 4mm safety programme range.
Features & Benefits
1000V CAT III rated
Highly flexible PVC-leads 2.5mm2
Highly flexible PVC-leads 2.5mm2
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Lead Length | 500mm |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Purple |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Insulation Material | PVC |
Safety Category | CAT III 1000V |
Safety Category Level | CAT III |
Safety Category Voltage | 1000V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +80 °C |