- RS Stock No.:
- 189-1777
- Mfr. Part No.:
- 972265100
- Manufacturer:
- Hirschmann Test & Measurement
- RS Stock No.:
- 189-1777
- Mfr. Part No.:
- 972265100
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Jumper plug with spring-loaded 4 mm plugs and one 4 mm unsprung socket for connection with all 4 mm spring-loaded plugs that are not contact-protected. Shatter-proof insulation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Type | Banana Coupler |
Contact Material | Brass |
Insulation Material | PBT |