Schutzinger Test lead, 10A, 600V, Red
10 In stock for delivery within 6 working days
Added
- RS Stock No.:
- 179-7880
- Mfr. Part No.:
- SEPB 8522 Ni / RT / FST
- Manufacturer:
- Schutzinger
- COO (Country of Origin):
- DE
units | Per unit |
1 - 9 | TWD167.00 |
10 - 49 | TWD159.00 |
50 - 99 | TWD149.00 |
100 - 199 | TWD143.00 |
200 + | TWD140.00 |
Attribute | Value |
Current Rating | 10A |
Colour | Red |
Voltage Rating | 600V |
Connector A Gender | Female |
Insulation Material | PA 6.6 |
Safety Category Voltage | 600V |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |
Safety Category | CAT II 600V |
Maximum Operating Temperature | +80°C |
Safety Category Level | CAT II |