- RS Stock No.:
- 179-7879
- Mfr. Part No.:
- SEPB 8522 Ni / SW / FST
- Manufacturer:
- Schutzinger
- RS Stock No.:
- 179-7879
- Mfr. Part No.:
- SEPB 8522 Ni / SW / FST
- Manufacturer:
- Schutzinger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Press-In Socket
For Pressing Into Panels up to 6 Mm Thick
Hole: Metal: Ø 8.3±0.05 Mm Plastic: Ø 8+0.2 Mm
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
For Pressing Into Panels up to 6 Mm Thick
Hole: Metal: Ø 8.3±0.05 Mm Plastic: Ø 8+0.2 Mm
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 600V |
Current Rating | 10A |
Type | Test Connector |
Insulation Material | PA 6.6 |