- RS Stock No.:
- 210-7264
- Mfr. Part No.:
- EVOXCM#RXMX000150XXXX
- Manufacturer:
- Italcoppie
Discontinued product
- RS Stock No.:
- 210-7264
- Mfr. Part No.:
- EVOXCM#RXMX000150XXXX
- Manufacturer:
- Italcoppie
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Italcoppie EvominiX CM is compatible with Italcoppie TRM and TRC probe series. It comes in a metallic IP67 body with M12 connections in both ends.
PC-configurable compact temperature transmitter for Pt100 and Pt1000 probes
Its integrated connections allow to mount the transmitter directly on the sensor
Its integrated connections allow to mount the transmitter directly on the sensor
Specifications
Attribute | Value |
---|---|
Input Type | 4-wire RTD PT100 |
Supply Voltage | 32 V |
Diameter | 12 mm |
Minimum Temperature Input | 0°C |
Maximum Temperature Input | 150°C |