The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.
Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging.
Accuracy: ±0.5°C
Over-temperature output (AD7414, AD7416 only)
Communication: I2C serial bus
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | Serial-I2C |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 2.9mm |
Height | 1.15mm |
Width | 1.6mm |
Resolution | 10 bit |
Dimensions | 2.9 x 1.6 x 1.15mm |