Panasonic AKT4B Panel Mount PID Temperature Controller, 48 x 59.2mm, 3 Output Non Contact Voltage, 24 V ac/dc, 100
- RS Stock No.:
- 183-0040
- Mfr. Part No.:
- AKT4B2121002
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 183-0040
- Mfr. Part No.:
- AKT4B2121002
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %. The KT4H / KT4B series features improved visibility with a process value (PV) character height of 12 mm 0.472 in and an 11-segment display. Connectable to a PC, it offers a full range of control and communication functions.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Specifications
Attribute | Value |
---|---|
Output Type | Non Contact Voltage |
Supply Voltage | 24 V ac/dc, 100 → 240 V ac |
Size | 48 x 59.2mm |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +50 °C |
Display Type | Segment |
IP Rating | IP66 |
Series | AKT4B |
Input Type | Thermocouple |
Mounting Type | Panel Mount |
Display Colour | Black |
Panel Depth | 56mm |
Termination Type | Screw |