MCGILL MICROWAVE SYSTEMS LTD MM-ANT-NM-915-6DBI Rod Omnidirectional Antenna with Type N Male Connector, LoRaWan
- RS Stock No.:
- 237-0185
- Mfr. Part No.:
- MM-ANT-NM-915-6DBI
- Manufacturer:
- MCGILL MICROWAVE SYSTEMS LTD
Discontinued product
- RS Stock No.:
- 237-0185
- Mfr. Part No.:
- MM-ANT-NM-915-6DBI
- Manufacturer:
- MCGILL MICROWAVE SYSTEMS LTD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MCGILL MICROWAVE SYSTEMS LTD introduce the 6dBi high performance antennas for use with the helium network offering superior power transmission compared to other commercially available alternative non optimised VSWR antenna designs. This new antenna design has been specifically tuned to operate with peak performance over only the frequency band of interest to USA/Canada helium hotspot operators – the US915 frequency band. Most commercially available helium hotspot antenna designs available today are designed to be universal – meaning that the one product has been designed to cover both the European EU868 and US915 Frequency bands – resulting in designs which may be non-optimised for either frequency range.
Frequency range 902 to 929MHz
Polarisation vertical
Input impedance 50Ohm
Maximum power 50W
Antenna diameter 20mm
Polarisation vertical
Input impedance 50Ohm
Maximum power 50W
Antenna diameter 20mm
Specifications
Attribute | Value |
---|---|
RF Protocols | LoRaWan |
Connector Type | Type N Male |
Antenna Physical Form | Rod |
Antenna Length | 550mm |
Antenna Mounting Type | Clamp |
Gain | 6dBi |
Maximum Frequency | 929MHz |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Minimum Frequency | 902MHz |
Antenna Internal Construction | Dipole |
Series | MM-ANT-NM |