- RS Stock No.:
- 868-7090
- Mfr. Part No.:
- T510E107K025ATE050
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-7090
- Mfr. Part No.:
- T510E107K025ATE050
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T510 Series
KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7360-38 |
Equivalent Series Resistance | 50mΩ |
Lead Pitch | 3.8mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6mm |
Height | 3.6mm |
Dimensions | 7.3 x 6 x 3.6mm |
Series | T510 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Leakage Current | 25 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |