- RS Stock No.:
- 684-5073
- Mfr. Part No.:
- TR3A475K010C1400
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 684-5073
- Mfr. Part No.:
- TR3A475K010C1400
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.4Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |