- RS Stock No.:
- 684-4679
- Mfr. Part No.:
- 594D127X9020R2T
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 684-4679
- Mfr. Part No.:
- 594D127X9020R2T
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
594D Series
The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 120µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 80mΩ |
Tolerance | ±10% |
Length | 7.2mm |
Depth | 6mm |
Height | 3.5mm |
Dimensions | 7.2 x 6 x 3.5mm |
Series | 594D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Leakage Current | 24 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |