- RS Stock No.:
- 172-7759
- Mfr. Part No.:
- TAP106M035CCS
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 134-9411
Price (VAT excluded) Each (In a Bag of 1000)
TWD20.80
(exc. GST)
TWD21.84
(inc. GST)
- RS Stock No.:
- 172-7759
- Mfr. Part No.:
- TAP106M035CCS
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 6 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -20% |
Diameter | 6mm |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Leakage Current | 2.8 μA |
Dissipation Factor | 8% |