- RS Stock No.:
- 144-2533
- Mfr. Part No.:
- TPME227K016R0025
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 144-1543
Price (VAT excluded) Each (On a Reel of 400)
TWD180.80
(exc. GST)
TWD189.84
(inc. GST)
- RS Stock No.:
- 144-2533
- Mfr. Part No.:
- TPME227K016R0025
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 25mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Surge Voltage | 20 V @ ≤+85°C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 35 μA |