- RS Stock No.:
- 464-5269
- Mfr. Part No.:
- SKRHABE010
- Manufacturer:
- Alps Alpine
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 464-5269
- Mfr. Part No.:
- SKRHABE010
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Actuator Length | 1.8mm |
Actuator Colour | Black |
Actuator Type | Plunger |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.23 N |