- RS Stock No.:
- 176-9523
- Mfr. Part No.:
- PTS645SM43SMTR 92 LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 176-9523
- Mfr. Part No.:
- PTS645SM43SMTR 92 LFS
- Manufacturer:
- C & K
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PTS645 switch series from C&K are 6mm tact switches, designed to provide those designing for consumer product, instrumentation and computing equipment applications the long-lasting, responsive switch they need. PTS645 switches are compact (6 x 6mm) and are available in a variety of actuator lengths, with a choice of actuation force, allowing you to customize the switch to your products needs.
Compact size 6 x 6 mm
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 1.05mm |
Actuator Type | Top |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Contact Material | Silver |