- RS Stock No.:
- 176-9416
- Mfr. Part No.:
- KSC401G 50SH LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 176-9416
- Mfr. Part No.:
- KSC401G 50SH LFS
- Manufacturer:
- C & K
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The KSC4 series of sealed tact switches for SMT are IP67 rated, 5.2mm high soft actuator tactile switches. They meet the size and performance requirements of products with small surface areas, but can also withstand harsh elements like vibration and shock. C&Ks KSC4 switches are perfect for industrial, consumer and automotive applications.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 5.2mm |
Actuator Type | Top |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 1.4 N |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |