XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 16 → 36V dc Input Voltage, 1A Output Current, 1
- RS Stock No.:
- 212-4690
- Mfr. Part No.:
- VR10S12
- Manufacturer:
- XP Power
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) 1 Tube of 43
TWD3,946.00
(exc. GST)
TWD4,143.30
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | TWD3,946.00 | TWD91.767 |
2 - 3 | TWD3,828.00 | TWD89.023 |
4 + | TWD3,713.00 | TWD86.349 |
*price indicative |
- RS Stock No.:
- 212-4690
- Mfr. Part No.:
- VR10S12
- Manufacturer:
- XP Power
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP power VR10 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.
Wide Input Range to 36V
SIP3 Package
High Efficiency to 96%
SIP3 Package
High Efficiency to 96%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1A |
Input Voltage | 16 → 36V dc |
Number of Outputs | 1 |