SolaHD Open Frame, Switching Power Supply, 5V dc, 12A, 60W
- RS Stock No.:
- 891-3437
- Mfr. Part No.:
- SLS-05-120-1T
- Manufacturer:
- SolaHD
View all Switching Power Supplies
Temporarily out of stock - back order for despatch 02/09/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD8,766.00
(exc. GST)
TWD9,204.30
(inc. GST)
units | Per unit |
1 + | TWD8,766.00 |
- RS Stock No.:
- 891-3437
- Mfr. Part No.:
- SLS-05-120-1T
- Manufacturer:
- SolaHD
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sola HD Silver Line Series – Single & Multi-Output Linears
Specifications
Attribute | Value |
Output Voltage | 5V dc |
Output Current | 12A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 100 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 229mm |
Width | 124mm |
Depth | 124mm |
Weight | 3.4kg |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |