- RS Stock No.:
- 183-4721
- Mfr. Part No.:
- 1SS390SMT2R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4721
- Mfr. Part No.:
- 1SS390SMT2R
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
1SS390SM is a Band Switching diode with low rF, suitable for High frequency switching.
High reliability
Small mold type
Low rF
Small mold type
Low rF
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Pin Count | 2 |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 0.85mm |
Height | 0.7mm |
Dimensions | 1.25 x 0.85 x 0.7mm |