RS PRO Premium Navy Unisex's No Polyester Fleece XL

  • RS Stock No. 137-0155
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size XL
Material Polyester
Pockets Front Zip
Hooded No
Colour Navy
Series Premium
Product Type Fleece
Hi-Vis No
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each
TWD 848.00
(exc. GST)
TWD 890.00
(inc. GST)
units
Per unit
1 +
TWD848.00