Phoenix Contact, PT-IQ-2X2+F-48DC-UT Surge Protection Device 37 V ac, 53 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS Stock No.:
- 853-0045
- Mfr. Part No.:
- 2800987
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 853-0045
- Mfr. Part No.:
- 2800987
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Indirect grounding via gas-filled surge arrester.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 37 V ac, 53 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | PT-IQ-2X2+F-48DC-UT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 91mm |
Dimensions | 17.7 x 77.5 x 91.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |