MCGILL MICROWAVE SYSTEMS LTD, LP-GTV-N Lightning Surge Protector 180 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 237-0175
- Mfr. Part No.:
- LP-GTV-NFM
- Manufacturer:
- MCGILL MICROWAVE SYSTEMS LTD
Discontinued product
- RS Stock No.:
- 237-0175
- Mfr. Part No.:
- LP-GTV-NFM
- Manufacturer:
- MCGILL MICROWAVE SYSTEMS LTD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MCGILL MICROWAVE SYSTEMS LTD lightning and surge protection LP-GTV-N series is an exceptional broadband DC pass design for lightning protection applications
requiring DC power to be supplied to the electronics. These devices exhibit outstanding RF performance with high surge current handling characteristics and cover a broad range of applications requiring up to 150W of RF power handling. Its fully weatherized housing meeting IP67 standard allows for outdoor as well as indoor installation. The N connector designs cover the entire frequency spectrum from DC through 7000MHz.
requiring DC power to be supplied to the electronics. These devices exhibit outstanding RF performance with high surge current handling characteristics and cover a broad range of applications requiring up to 150W of RF power handling. Its fully weatherized housing meeting IP67 standard allows for outdoor as well as indoor installation. The N connector designs cover the entire frequency spectrum from DC through 7000MHz.
DC pass multi-strike design
Broadband bidirectional design
Excellent IL/RL performance over the entire operating frequency band
Fully weatherized housing
White bronze plated for durability and long life
Impulse spark over 700V (1kV/μs)
Turn on 180Vdc
Aver
Broadband bidirectional design
Excellent IL/RL performance over the entire operating frequency band
Fully weatherized housing
White bronze plated for durability and long life
Impulse spark over 700V (1kV/μs)
Turn on 180Vdc
Aver
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Protector |
Maximum Voltage Rating | 180 V dc |
Mounting Type | Panel Mount |
Maximum Surge Current | 10kA |
Series | LP-GTV-N |
Length | 2.37mm |
Depth | 22mm |
Height | 60mm |
Dimensions | 60 x 22 x 22mm |
Lead Pitch | 60mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |