- RS Stock No.:
- 781-1292
- Mfr. Part No.:
- RWS7 20R J
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 781-1292
- Mfr. Part No.:
- RWS7 20R J
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
Product Details
7W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 7W |
Temperature Coefficient | ±20ppm/°C |
Series | RWS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +275°C |