- RS Stock No.:
- 179-1259
- Mfr. Part No.:
- 73L7R10J
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-1259
- Mfr. Part No.:
- 73L7R10J
- Manufacturer:
- CTS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very Low Resistance
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Technology | Thick Film |
Package/Case | 6432 |
Tolerance | ±5% |
Power Rating | 1W |
Temperature Coefficient | ±200ppm/°C |
Series | 73Lx |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |