- RS Stock No.:
- 172-2127
- Mfr. Part No.:
- ACPP08053K0BE
- Manufacturer:
- Arcol
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (On a Reel of 5000)
TWD4.60
(exc. GST)
TWD4.83
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | TWD4.60 | TWD23,000.00 |
10000 + | TWD4.40 | TWD22,000.00 |
*price indicative |
- RS Stock No.:
- 172-2127
- Mfr. Part No.:
- ACPP08053K0BE
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |