- RS Stock No.:
- 126-0376
- Mfr. Part No.:
- FCSL110R050FER
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 126-0376
- Mfr. Part No.:
- FCSL110R050FER
- Manufacturer:
- Arcol Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ohmite FCSL Series metal foil current sense
The FCSL series of current sensing surface mount resistor from Ohmite is the ultimate in a current sense resistor due to its proven metal foil technology.
Features
Combination of low and stable TCRs (Temperature Coefficient of Resistance)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Applications
FCSL can be used with power ratings up to 10 W.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Technology | Metal Foil |
Package/Case | 4320 |
Tolerance | ±1% |
Power Rating | 5W |
Temperature Coefficient | ±50ppm/°C |
Series | FCSL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |