- RS Stock No.:
- 721-2660
- Mfr. Part No.:
- DLMSPM-18-01
- Manufacturer:
- Richco
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 721-2660
- Mfr. Part No.:
- DLMSPM-18-01
- Manufacturer:
- Richco
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dual Locking Mini PCB Supports, Micro
Specifications
Attribute | Value |
---|---|
Body Height | 28.6mm |
PCB Hole Diameter | 3.18mm |
PCB Thickness | 1.57mm |
Material | Nylon |