- RS Stock No.:
- 843-5271
- Mfr. Part No.:
- ZPT100HBN-A16
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,004.00
(exc. GST)
TWD2,104.20
(inc. GST)
Units | Per unit |
1 + | TWD2,004.00 |
- RS Stock No.:
- 843-5271
- Mfr. Part No.:
- ZPT100HBN-A16
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC ZP Series
SMC ZP series of buffer vacuum pads provide the user with a comprehensive range of options to ensure your application is covered. Options include various materials, sizes and shapes so that your designdoes not have to compromise
Vacuum pad comes supplied with locking ring, a spare locking ring is also available and is RS Stock No. 843-5224
Specifications
Attribute | Value |
---|---|
Pad Diameter | 100mm |
Pad Type | Large Bellows |
Pad Material | NBR |
Manufacturer Series | ZP |
Tube Outside Diameter | 80mm |