- RS Stock No.:
- 855-2203
- Mfr. Part No.:
- SF-2 SUS
- Manufacturer:
- Taica
The image is for reference only, please refer to product details and specifications
12 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,414.00
(exc. GST)
TWD1,484.70
(inc. GST)
Units | Per unit |
1 + | TWD1,414.00 |
- RS Stock No.:
- 855-2203
- Mfr. Part No.:
- SF-2 SUS
- Manufacturer:
- Taica
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
Also Absorbs Shock and Reduces Noise
Base Mounting with Top Stud Fixing
Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
Strong Bond Between Metal Parts and Silicon
Excellent for Outdoor Use
SF-2, SF-5 and SF-10 have stainless steel bottom plate
SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Also Absorbs Shock and Reduces Noise
Base Mounting with Top Stud Fixing
Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
Strong Bond Between Metal Parts and Silicon
Excellent for Outdoor Use
SF-2, SF-5 and SF-10 have stainless steel bottom plate
SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Low Frequency Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |