- RS Stock No.:
- 254-7545
- Mfr. Part No.:
- 521343
- Manufacturer:
- Paulstra Hutchinson
162 In Global stock for delivery within 6 working day(s)
109 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD219.00
(exc. GST)
TWD229.95
(inc. GST)
Units | Per unit |
1 - 14 | TWD219.00 |
15 - 49 | TWD210.00 |
50 + | TWD201.00 |
- RS Stock No.:
- 254-7545
- Mfr. Part No.:
- 521343
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 70mm |
Material | Natural Rubber |
Compression Load | 50daN |
Metalwork | Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 7.5mm |
Shearing Load | 8daN |