Locking Clip for use with Field Attachable

  • RS Stock No. 822-1911
  • Mfr. Part No. 130070-0020
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Accessory Locking Clip

Mini-Change® power locking clip, 33.02mm diameter

33.02mm diameter
Operating Temperature Range: -20°C +90 °C

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Accessory Type Locking Clip
For Use With Field Attachable
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 1,172.10
(exc. GST)
TWD 1,230.70
(inc. GST)
units
Per unit
Per Pack*
10 - 40
TWD1,172.10
TWD11,721.00
50 - 90
TWD1,093.70
TWD10,937.00
100 +
TWD1,026.10
TWD10,261.00
*price indicative